• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remington Beard trimmer, Precision trimmer, Shaver Washable, USB charger

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Remington OmnBlade face trimmer HG2000

  • Blade lasts up to 5 years without change
  • Results close to the skin of 0.15 mm
  • 35 mm main blade with removable head
  • 4 Attachment combs for 1 2 3 and 5 mm
  • Up to 40 minutes running time
  • USB charging function
  • LED display
  • 100 percent water-proof
  • Ergonomic design for optimum control

Technical specifications

Product type

Beard trimmer

Max. battery life

40 min

Cutting length (min.)

0.15 mm

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

USB charger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786509 Remington Beard trimmer, Precision trimmer, Shaver Washable, USB charger

Description

The Remington HG2000 Omniblade Hair Trimmer is a high quality care product for a versatile and efficient care. Suitable for all types of hair, this trimmer is suitable for both men as well as for women Ideal. It has a rechargeable battery and is equipped with a USB charger, which enables a runtime of about 40 minutes. The trimmer is waterproof, WAS makes cleaning and maintenance easier and has an LED indicator for battery status. With a minimum hair length of 1 mm and a maximum hair length of 5 mm, it offers a precise trimming possibility for different styles.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)