• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Fluorescent lamp EEC: G (A - G) G13 36.6 W Neutral white Rod shape (Ø x L) 28 mm x 984.2 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fluorescent lamp

G13

36.6 W

Factory colour

White

Rod shape

Colour

Neutral white

15000 h

Length

984.2 mm

3100 lm

Dim

(Ø x L) 28 mm x 984.2 mm

G (A - G)

Weight

0.12

Content

1 pc(s)

Rating per bulb

36.6 W

Total luminous flux

3350 lm

(Ø)

28 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360839 Philips Fluorescent lamp EEC: G (A - G) G13 36.6 W Neutral white Rod shape (Ø x L) 28 mm x 984.2 mm 1 pc(s)

Description

Master TL-D super 80 with 26 mm tube diameter offers high efficiency (lm / W) with excellent color reproduction. The lamp can be used in all the existing lamps with TL-D lamps.

This text is machine translated.