• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Fluorescent lamp EEC: G (A - G) G5 8 W Cool white Tube shape (Ø x H) 16.00 mm x 16.00 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

369 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUMILUX® T5 SHORT EL 8 W/840

  • Product advantages
  • Optimised for emergency power operation Product features
  • Suitable for emergency power-operation
  • Good color reproduction index applications
  • Public buildings
  • Industry
  • Shops
  • Supermarkets and department stores

Technical specifications

Product type

Fluorescent lamp

G5

8 W

Tube shape

Colour

Cool white

10000 h

Operating voltage

56 V

Length

302.50 mm

4000 K

Dim

(Ø x H) 16.00 mm x 16.00 mm

G (A - G)

Yes

Weight

25.71 g

Content

1 pc(s)

Total luminous flux

450 lm

Width

16.00 mm

Height

16.00 mm

(Ø)

16.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3645921 OSRAM HOMELIGHTING Fluorescent lamp EEC: G (A - G) G5 8 W Cool white Tube shape (Ø x H) 16.00 mm x 16.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3645921 OSRAM HOMELIGHTING Fluorescent lamp EEC: G (A - G) G5 8 W Cool white Tube shape (Ø x H) 16.00 mm x 16.00 mm 1 pc(s)

Description

Fluorescent lamps 16 mm, bar shape, short, for emergency lighting, with G5 base. Product features: Suitable for emergency power operation. Good color reproduction index. Product benefits: Optimized for emergency power operation. Areas of application: Public buildings. Industry. Shops. Supermarkets and department stores.

This text is machine translated.

Features

  • Product properties
  • Suitable for emergency power-operation
  • Good color reproduction index