• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips FS486F 125S/940 PSD-T ACL U SI CCH 8720169585652 LED free-standing light LED (monochrome) 90 W Silver, White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 90 W
  • Total luminous flux= 12500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED free-standing light

Height

2000 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

5

Bulb type

LED (monochrome)

Rating per bulb

90 W

90 W

4000 K

Colour

White

Total luminous flux

12500 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Indirect light emission

Selectable luminous flux

Incl. motion detector

Incl. occupancy sensor

Incl. light sensor

Incl. switch

adjustable

Protection class

I

Factory colour

Silver

White

Material

Aluminium

Plastic

Dim

(W x H x D) 380 x 2000 x 700 mm

n.rel.

Light bulb included

Yes

Width

380 mm

Depth

700 mm

Documents & Downloads

Datasheet

Datasheet 3826765 Philips FS486F 125S/940 PSD-T ACL U SI CCH 8720169585652 LED free-standing light LED (monochrome) 90 W Silver, White

User & Safety Instructions

User & Safety Instructions 3826765 Philips FS486F 125S/940 PSD-T ACL U SI CCH 8720169585652 LED free-standing light LED (monochrome) 90 W Silver, White

Description

Sharp edge, U-shaped base, H2000 mm, aluminum, silver, Power supply with DALI key switch and DIMM interface, Actilume, 12500 lm, 90 W, 139 lm/W, 4000 K, (0,380, 0,380) SDCM3, CR90, UGR19, Symmetric, Opal, Polymethyl methacrylate, IP20 | Keep fingers away, IK02 | 0.2 J standard, protection class I, cable with Swiss plug, 3-pin, external connection

This text is machine translated.

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.