• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips FS486F 125S/940 PSD-T BSWD U WH 8720169585232 LED free-standing light LED (monochrome) 90 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 90 W
  • Total luminous flux= 12500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED free-standing light

Height

2000 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

5

Bulb type

LED (monochrome)

Rating per bulb

90 W

90 W

4000 K

Colour

White

Total luminous flux

12500 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Indirect light emission

Selectable luminous flux

Incl. switch

adjustable

Protection class

I

Factory colour

White

Material

Aluminium

Plastic

Dim

(W x H x D) 380 x 2000 x 700 mm

n.rel.

Light bulb included

Yes

Width

380 mm

Depth

700 mm

Documents & Downloads

Datasheet

Datasheet 3826009 Philips FS486F 125S/940 PSD-T BSWD U WH 8720169585232 LED free-standing light LED (monochrome) 90 W White

User & Safety Instructions

User & Safety Instructions 3826009 Philips FS486F 125S/940 PSD-T BSWD U WH 8720169585232 LED free-standing light LED (monochrome) 90 W White

Description

Sharp edge, U-shaped base, H2000 mm, aluminum, white, Power supply with DALI key switch and DIMM interface, 12500 lm, 90 W, 139 lm/W, 4000 K, (0,380, 0,380) SDCM3, CR90, UGR19, SYMMETRIC, Opal, Polymethyl methacrylate, IP20 | Keeping your fingers away, IK02 | 0.2 J standard, protection class I, cable with CEE 7 connector, 3-pin, external connection

This text is machine translated.

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.