• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home DST3011/20 Steam iron White, Light blue 2100 W

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 3000 Series DST3011/20 steam iron, 2.100W, with ceramic soleplate, vertical steam, blue

  • Steam boost up to 140 g.
  • Triple precision tip
  • Ceramic soleplate
  • Gold badge with inscription 'No. 1 - Philips is globally the No. 1 for irons. Source: Euromonitor International, Segment 2021'.

Technical specifications

Product type

Steam iron

Factory colour

White

Light blue

2100 W

Soleplate

Ceramic coating

Extra steam power

140 g/min

Weight

1.2 kg

Constant steam quantity

30 g/min

Width

121 mm

Height

143 mm

Length

290 mm

Tank volume

0.3 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489604 Philips Home DST3011/20 Steam iron White, Light blue 2100 W

Conformity certificate

Conformity certificate 2489604 Philips Home DST3011/20 Steam iron White, Light blue 2100 W

Description

Our 3000 Series steam iron makes ironing easy thanks to the powerful steam boost that fights stubborn creases. The ceramic iron sole provides smooth gliding, while the 300 ml water reservoir is large enough to iron smaller amounts of clothing without refilling.

Steam boost of up to 140 grams
The powerful steam boost gives you the extra power to penetrate deeper into the fabric and gently smooth stubborn creases.

Uniform steam output of up to 30 g/min.
Powerful, consistent steam output to remove wrinkles faster

2,100 watts for fast heating
Enables fast heating and powerful performance.

Ceramic iron sole
Our durable ceramic soleplate glides well on all non-iron garments. It is non-stick-coated, scratch-resistant and easy to keep clean.

Drip stop
Our drip-stop system prevents leakage and thus stains by water droplets, so that you can iron at any temperature without any worries.

Vertical steam
Thanks to the vertical-damped function, you can brush up on clothes directly at the clothes hanger and remove folds from hanging curtains. No ironing board required.

Triple precision tip
The tip is precise in three ways: The soleplate is pointed, has a button groove and the nose design is very slim. With the triple precision tip, you can reach even the most difficult areas, for example Buttons or folds.

Integrated Calc-Clean regulator
This iron uses ordinary tap water. Calc-Clean is an integrated cleaning function for removing calcium or calcium deposits, which ensures a continuous optimum performance.

300 ml water tank
Because refilling is less often required thanks to the large water tank (300 ml), you can iron more garments in one go.

This text is machine translated.

Features

  • Drip stop
  • Soleplate: Ceramic
  • Power cord length 1.9 m
  • Vertical steam
  • Voltage 220 to 240 V.
  • Water spray
  • Water tank capacity: 300 ml
  • Suitable for tap water

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)