• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Ceiling spot 8720169320413 Runner GU10 12.6 W Warm white, Neutral white, Daylight white

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Runner Hue bar/tube black 3x4.2W

  • Power rating (light bulbs)=3 x 4.2 W
  • Luminous flux (light bulbs)=3 x 400 lm
  • Base=GU10
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Ceiling spot

GU10

Colour

Warm white

Neutral white

Daylight white

Light features

Swivelling

Dimmable

Selectable colour

App-enabled

Rating per bulb

4.2 W

12.6 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

Radiation angle

45°

No. of bulbs

3

Hub

Required

Type

Rectangular

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

1.41 kg

Factory colour

Black

Bulb type

LED (monochrome)

Total luminous flux

1200 lm

400 lm

Material

Metal

Width

89 mm

Height

109 mm

Length

480 mm

IP20

Power supply (LOV)

mains-powered

Colour rendering index

80

Light bulb included

Yes

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350234 Philips Hue Ceiling spot 8720169320413 Runner GU10 12.6 W Warm white, Neutral white, Daylight white

User & Safety Instructions

User & Safety Instructions 3350234 Philips Hue Ceiling spot 8720169320413 Runner GU10 12.6 W Warm white, Neutral white, Daylight white

Description


Create your own personal ambience with directional light
Create the right atmosphere for every occasion with various beautiful, natural white light tones. Use the APP to adjust any white color, from cool, invigorating daylight to a relaxing, warm white light. Take control of the atmosphere. Not too bright. Not too dark. Just right.

Wake up naturally
Improve your sleep and wake up gently for a fresh start to the day. Philips hue helps you out of bed in a pleasant way. The increasing light intensity gives you the feeling that you wake up naturally with the sunlight instead of ringing the alarm.

Comfortable dimming
Experience a guaranteed easy dimming with Philips hue. Not too bright. Not too dark. Just right. No cables, electrical contractors or installation is required.

Light for your comfort
Light influences our mood, our behavior, our attention and our daily lives. You can set the optimum light for every moment via the APP. Philips hue helps you recharge, concentrate, read and relax. Transform your everyday life into moments for enjoyment. Experience a new, better feeling of well-being.

Radio control
You can control your lamps from a distance, wherever you are. Make sure you forget to turn off the lights when you leave your home and switch them on when you are working longer. Geofencing technology also makes your lights welcome at home or automatically switch off when you leave your home. In this way you can simplify your life in an intelligent and useful way and be completely relaxed.

Program your light
With the programming function in the Philips hue-APP, your Philips huelamps can appear as if you are at home. Set a switch-on time so that the light is switched on when you come home. You can even control the lighting in the individual rooms at different times. And of course, you can gradually switch off the light in the evening, so you never have to ask yourself if you have left the light on.

With the new Hue White Ambiance lamps you can always choose the right light for your daily routine. Light influences your mood and helps you to feel completely at home in everyday life. Choose a cooler, bright light for an energy-charged start into the day. In the evening, you can switch to a cozy, warm-white light for relaxing evenings with friends. Or take your time for yourself and adjust the perfect white light for reading. And all that from one lamp.
The Hue White Ambiance lights make it easy to get started with networked home lighting. The set includes a dimmer switch, with which you can easily switch on and off the light as per your mood by pressing a button, set on the correct white light and dim. The CLOU: You can install the switch on the wall, as well as also take it along in the apartment as desired. In this way you can control the light from the sofa. For even more possibilities, you can connect the enclosed bridge to your router, control the light via APP and discover other great possibilities.

This text is machine translated.

Scope of delivery

  • Ceiling Floodlights
  • Light Bulbs
  • User manual.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)