
Number
Fugato plate/spiral black 3x4.2W
Highlights & Details
- Power rating (light bulbs)=3 x 4.2 W
- Luminous flux (light bulbs)=3 x 350.00 lm
- Base=GU10
Technical specifications
- Light color 2000 - 6500 K
- Product type
LED ceiling light
GU10
- Colour
Warm white to cool white
RGB
- Light features
Colour-changing
- Rating per bulb
4.2 W
12.6 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
3
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Weight
890 g
- Factory colour
Black
- Features
Dimmer function
- Bulb shape
GU10
15000 h
- Bulb type
LED (monochrome)
- Total luminous flux
1050 lm
350.00 lm
- Material
Aluminium
- Width
195.00 mm
- Height
153 mm
- (Ø)
195 mm
IP20
- Series
Hue
- Power supply (LOV)
mains-powered
- Colour rendering index
> 80
- Light bulb included
Yes
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3340082 Philips Hue Hue LED ceiling light 929003810101 Fugato GU10 12.6 W Warm white to cool white, RGB
User & Safety Instructions
User & Safety Instructions 3340082 Philips Hue Hue LED ceiling light 929003810101 Fugato GU10 12.6 W Warm white to cool white, RGB
Description
This text is machine translated.
Features
- Decorative Spot lighting for a comfortable ambience in the living area
- With a designer light ring
- For direct and indirect wall and ceiling lighting
- Play with light and select one of 16 million colors in the Hue APP to suit your mood, sync your light with music / films and games with the help of Hue Sync
- Control via Bluetooth and Bridge
Hints
System requirements
- IOS Android











