• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED light bulb 871951430154200 EEC: G (A - G) Hue White Ambiance Einzelpack Giant Globe G125 Filament 30

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips Hue White Ambiance E27 Single Pack Giant Globe G125 Filament 300lm

  • Power rating (light bulbs)=1 x 7 W
  • Luminous flux (light bulbs)=1 x 550 lm
  • Base=E-27
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED light bulb

E-27

Colour

Warm white to cool white

Light features

App-enabled

Bluetooth control option

Dimmable

Rating per bulb

7 W

7 W

Operating voltage

230 V

Google Home

Alexa

G (A - G)

Energy consumption

7 kWh/1000h

No. of bulbs

1

Type

Sphere

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

80

Transfer Standard (Smart Home)

ZigBee

Weight

110

Factory colour

White

Features

Dimmer function

Bulb shape

G125

Globe shape

Bulb type

LED (monochrome)

2200 K

Total luminous flux

550 lm

550 lm

Material

Plastic

Width

125 mm

Height

192 mm

Length

125 mm

IP20

Series

Hue

Depth

125 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2443683 Philips Hue Hue LED light bulb 871951430154200 EEC: G (A - G) Hue White Ambiance Einzelpack Giant Globe G125 Filament 30

User & Safety Instructions

User & Safety Instructions 2443683 Philips Hue Hue LED light bulb 871951430154200 EEC: G (A - G) Hue White Ambiance Einzelpack Giant Globe G125 Filament 30

Description

These dimmable LED lamps in the style of well-known incandescent bulbs give your home a touch of the past. Use the smart lamp with Bluetooth or link it to a Hue Bridge for optimal control.

This text is machine translated.

Features

  • Vintage lamp with pleasantly warm white light

Scope of delivery

  • 1 lamp

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)