• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED light bulb (pack of 2) 871951432062800 EEC: F (A - G) Hue White Doppelpack 2x470lm E14 11 W Warm whi

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Hue White E14 twin pack 2x470lm

  • Power rating (light bulbs)=2 x 5.5 W
  • Luminous flux (light bulbs)=2 x 470 lm
  • Base=E14
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED light bulb (pack of 2)

E14

Colour

Warm white

Light features

Dimmable

Rating per bulb

5.5 W

11 W

Operating voltage

230 V

Google Home

Alexa

F (A - G)

No. of bulbs

2

Hub

Required

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

80

Transfer Standard (Smart Home)

ZigBee

Weight

78

Factory colour

White

Features

Dimmer function

Candle shape

Bulb type

LED (monochrome)

2700 K

Total luminous flux

940 lm

470 lm

Material

Plastic

Width

39 mm

Height

106 mm

Length

39 mm

IP20

Series

Hue

Documents & Downloads

Datasheet

Datasheet 2437093 Philips Hue Hue LED light bulb (pack of 2) 871951432062800 EEC: F (A - G) Hue White Doppelpack 2x470lm E14 11 W Warm whi

User & Safety Instructions

User & Safety Instructions 2437093 Philips Hue Hue LED light bulb (pack of 2) 871951432062800 EEC: F (A - G) Hue White Doppelpack 2x470lm E14 11 W Warm whi

Description

Classic style meets modern, smart lighting in these smart candle lamps. With soft white light and immediate, wireless dimming you get the right light for every lamp with E14 socket.

This text is machine translated.

Features

  • 2 extension lamps
  • Control via Bluetooth and Bridge
  • Relaxed warm white light (2,700 K)
  • Suitable for each lamp with E14 lamp socket

Scope of delivery

  • 2 lamps

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)