• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED recessed light 871951433856200 Hue White Amb. Milliskin Einbauspot rund weiß 350lm Erweiterung GU10

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Hue White AMB. Milliskin recessed spot round white 350lm extension

  • Power rating (light bulbs)=5 W
  • Luminous flux (light bulbs)=350 lm
  • Base=GU10
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED recessed light

GU10

Colour

Warm white to cool white

Light features

Bluetooth control option

Rating per bulb

5 W

5 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

Type

Circular

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Recess width

0 mm

Recess diameter

70 mm

Recess length

0 mm

Recess depth

100 mm

Transfer Standard (Smart Home)

ZigBee

Weight

126 g

Factory colour

White

Features

Dimmer function

Bulb shape

GU10

15000 h

Bulb type

LED (monochrome)

Total luminous flux

350 lm

350 lm

Material

Plastic

Width

90 mm

Height

100 mm

Length

90 mm

IP20

Series

Hue

Light bulb included

Yes

Radiation angle

0°

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2437121 Philips Hue Hue LED recessed light 871951433856200 Hue White Amb. Milliskin Einbauspot rund weiß 350lm Erweiterung GU10

User & Safety Instructions

User & Safety Instructions 2437121 Philips Hue Hue LED recessed light 871951433856200 Hue White Amb. Milliskin Einbauspot rund weiß 350lm Erweiterung GU10

Description

The Philips Hue White Ambiance spot milliskin flush-mountable in white fits seamlessly into the environment. With warm to cool white light and built-in light scenes, refueling, focusing, reading and relaxing is easier. For more smart lighting features, use a Philips Hue Bridge.

This text is machine translated.

Features

  • Can be controlled via Bluetooth or Hue Bridge, 4 pre-programd light sets, light color 2200-6500 Kelvin, extension set without dimmer switch

Scope of delivery

  • 1 lamp including GU10 lamp

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)