• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED recessed light 8721103109231 1er-Pack Built-in LED 0.5 W Warm white to cool white

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Power rating (light bulbs)=1 x 0.5 W
  • Luminous flux (light bulbs)=1 x 1000 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED recessed light

Built-in LED

Colour

Warm white to cool white

Light features

Dimmable

Rating per bulb

0.5 W

0.5 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

No. of bulbs

1

Data exchange

Bidirectional (bi)

Yes

Recess diameter

90 mm

Transfer Standard (Smart Home)

ZigBee

Weight

0.21 kg

Factory colour

Black

Bulb type

LED (monochrome)

Total luminous flux

1000 lm

1000 lm

Material

Aluminium

Width

9 cm

Height

2.3 cm

Length

9 cm

IP44

Series

Hue

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779252 Philips Hue Hue LED recessed light 8721103109231 1er-Pack Built-in LED 0.5 W Warm white to cool white

User & Safety Instructions

User & Safety Instructions 3779252 Philips Hue Hue LED recessed light 8721103109231 1er-Pack Built-in LED 0.5 W Warm white to cool white

Description

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)