• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED wall spotlight 871951434344300 Hue White & Col. Amb. Liane Wandleuchte weiß 900lm Built-in LED 12.2

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Hue White & Col AMB. Liane wall light white 900lm

  • Power rating (light bulbs)=12.2 W
  • Luminous flux (light bulbs)=850 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED wall spotlight

Built-in LED

Colour

Multi-colour

Light features

Colour-changing

Music sync option

Bluetooth control option

App-enabled

Indirect light emission

Dimmable

Rating per bulb

12.2000000000000 W

12.2 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

Hub

Required

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

80

Transfer Standard (Smart Home)

ZigBee

Weight

466 g

Factory colour

White

Features

Dimmer function

25000 h

Bulb type

LED (monochrome)

Total luminous flux

850 lm

850 lm

Material

Aluminium

Width

107 mm

Height

558 mm

Length

31 mm

IP20

Series

Hue

Depth

31.00 mm

Light bulb included

Yes

Radiation angle

0°

Protection class

II

Documents & Downloads

Datasheet

Datasheet 2437130 Philips Hue Hue LED wall spotlight 871951434344300 Hue White & Col. Amb. Liane Wandleuchte weiß 900lm Built-in LED 12.2

User & Safety Instructions

User & Safety Instructions 2437130 Philips Hue Hue LED wall spotlight 871951434344300 Hue White & Col. Amb. Liane Wandleuchte weiß 900lm Built-in LED 12.2

Description

Especially impressive at the wall light Liane is its slim design and its indirect light effect. Use it as a single light or via the Hue Bridge in your smart lighting system.

This text is machine translated.

Features

  • Decorative LED wall light with integrated LED strip for indirect, atmospheric light on the wall, especially suitable for the living, corridor and staircase area, Play with light and select one of 16 million colors in the Hue app to suit your mood, Synchronize your light with music/movies and games, easy to install on the wall with or without cable, LED Strip is included in the delivery
  • Control via Bluetooth and Bridge

Scope of delivery

  • 1 integrated lamp incl. LED

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)