
Highlights & Details
Philips hue white and Col Amb. Go table lamp white 520lm
- Luminous flux (light bulbs)=520 lm
- Base=Built-in LED
Technical specifications
- Product type
Table light
Built-in LED
- Colour
RGBW
- Light features
Battery-powered
- Rating per bulb
6.0000000000000 W
Google Home
Alexa
n.rel.
- Hub
Required
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Weight
5
- Factory colour
White
- Bulb type
LED (monochrome)
- Total luminous flux
520 lm
520 lm
- Material
Plastic
- Width
250 mm
- Height
250 mm
- Length
0 mm
IP20
- Series
Hue
- Power supply (LOV)
rechargeable
- Depth
100 mm
- Light bulb included
Yes
- Wireless charging
No
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2160749 Philips Hue Hue Table light 915005821901 Go Built-in LED RGBW
User & Safety Instructions
User & Safety Instructions 2160749 Philips Hue Hue Table light 915005821901 Go Built-in LED RGBW
Description
Features
- Portable LED light for atmospheric moments in your home (3 hours of light with full battery, 1.5 hours charging time)
- 16 million different colors
- 50,000 different white tones
- High-quality LED light
- can be
- switched on/off directly at the product and can be selected between 7 preset light effects as well as any color
- translucent plastic casing
- integrated in the Hue system
- for app control Hue Bridge required (not included)
Scope of delivery
- Go table lamp (incl. battery)
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 151.98*
What kind of Philips Hue are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































