
1/12


LED ceiling light
Built-in LED
Warm white to cool white
33.5 W
230 V
Google Home
Alexa
n.rel.
1
Bidirectional (bi)
Wireless
Yes
80
ZigBee
3194 g
White
Dimmer function
25000 h
LED (monochrome)
6500 K
4300 lm
4300.00 lm
Metal
425 mm
84 mm
425 mm
IP20
mains-powered
> 80
Yes
I
yes
Datasheet 2472319 Philips Hue LED ceiling light 4116031P6 Enrave Built-in LED 33.5 W Warm white to cool white
User & Safety Instructions 2472319 Philips Hue LED ceiling light 4116031P6 Enrave Built-in LED 33.5 W Warm white to cool white