
1/10


LED ceiling light
Built-in LED
Warm white to cool white
48 W
230 V
Google Home
Alexa
n.rel.
1
Bidirectional (bi)
Wireless
Yes
80
ZigBee
4550 g
White
Dimmer function
25000 h
LED (monochrome)
6500 K
6100 lm
6100.00 lm
Metal
551 mm
84 mm
551 mm
IP20
mains-powered
> 80
551.00 mm
Yes
I
yes
Datasheet 2472321 Philips Hue LED ceiling light 4116131P6 Enrave Built-in LED 48 W Warm white to cool white
User & Safety Instructions 2472321 Philips Hue LED ceiling light 4116131P6 Enrave Built-in LED 48 W Warm white to cool white