• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED ceiling light 4116430P9 Infuse Built-in LED 52.5 W Warm white to cool white

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Hue White & Col AMB. Inuse ceiling lamp L black 4500lm

  • Power rating (light bulbs)=52.5 W
  • Luminous flux (light bulbs)=1 x 3700.00 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Light color: 2200-6500 K
Product type

LED ceiling light

Built-in LED

Colour

Warm white to cool white

52.5 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

No. of bulbs

1

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

80

Transfer Standard (Smart Home)

ZigBee

Weight

3772 g

Factory colour

Black

25000 h

Bulb type

LED (monochrome)

6500 K

Total luminous flux

3700 lm

3700.00 lm

Material

Metal

Width

425 mm

Height

84 mm

Length

425 mm

IP20

Power supply (LOV)

mains-powered

Colour rendering index

> 80

Light bulb included

Yes

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2472326 Philips Hue LED ceiling light 4116430P9 Infuse Built-in LED 52.5 W Warm white to cool white

User & Safety Instructions

User & Safety Instructions 2472326 Philips Hue LED ceiling light 4116430P9 Infuse Built-in LED 52.5 W Warm white to cool white

Description

The Philips Hue Infuse black ceiling light (42cm diameter) is a modern design and the perfect mood brightener for any interior. The installation is easy and you can quickly switch between different light scenes with the Hue app via Bluetooth. Or get creative with 16 million colors. With the warm yellow, orange and red tones of the White and Color Ambiance LED lamp, you can create the atmosphere of a warm summer evening. Or choose bright light for extra focus. It's great when you work at home, for example. Add a Hue Bridge? Then you can create a real smart home with timers, automations and external controls!

This text is machine translated.

Features

  • Decorative ceiling light with integrated LED module, indirect lighting of the ceiling and direct lighting of the room, play with light and select one of 16 million colors in the Hue app suitable for your mood, synchronize your light with music/films and games, specially designed for maximum light effect, Permanently installed light bulb included in the delivery
  • Control via Bluetooth and Bridge

Scope of delivery

  • 1 lamp inclusive Built-in LED

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)