• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED light bulb 871951429111900 EEC: F (A - G) Hue White Ambiance Einzelpack 800lm 75W E-27 11 W Warm white t

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Hue White Ambiance E27 1-pack 800lm 75W

  • Power rating (light bulbs)=1 x 11 W
  • Luminous flux (light bulbs)=1 x 1100.00 lm
  • Base=E-27
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED light bulb

E-27

Colour

Warm white to cool white

Rating per bulb

11 W

11 W

Operating voltage

230 V

Google Home

Alexa

F (A - G)

Energy consumption

8 kWh/1000h

No. of bulbs

1

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

80

Transfer Standard (Smart Home)

ZigBee

Weight

56

Factory colour

White

Features

Dimmer function

Bulb type

LED (monochrome)

2200 K

Total luminous flux

1055 lm

1100.00 lm

Material

Plastic

Width

61 mm

Height

110 mm

Length

61 mm

IP20

Radiation angle

0°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2443688 Philips Hue LED light bulb 871951429111900 EEC: F (A - G) Hue White Ambiance Einzelpack 800lm 75W E-27 11 W Warm white t

User & Safety Instructions

User & Safety Instructions 2443688 Philips Hue LED light bulb 871951429111900 EEC: F (A - G) Hue White Ambiance Einzelpack 800lm 75W E-27 11 W Warm white t

Description

With this smart E27 LED lamp you get a cold white and warm white light with all the intermediate white tones. It is suitable for most lamps and enables an immediate, wireless dimming.

This text is machine translated.

Features

  • Warm white to cold white light Instant control via Bluetooth control with app or voice* Use other functions with the Hue Bridge

Scope of delivery

  • 1 lamp

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)