• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED pendant light 871951434336800 Hue White & Col. Amb. Ensis Built-in LED 79 W

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Hue White & Col AMB. Ensis pendant lamp black 6000lm

  • Power rating (light bulbs)=79 W
  • Luminous flux (light bulbs)=5500 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED pendant light

Built-in LED

79 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

Data exchange

Bidirectional (bi)

80

Transfer Standard (Smart Home)

ZigBee

Weight

3562 g

Factory colour

Black

25000 h

Bulb type

LED (monochrome)

Total luminous flux

5500 lm

5500 lm

Material

Aluminium

Width

40 mm

Height

1298 mm

Length

90 mm

IP20

Depth

90.00 mm

Light bulb included

Yes

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2437089 Philips Hue LED pendant light 871951434336800 Hue White & Col. Amb. Ensis Built-in LED 79 W

User & Safety Instructions

User & Safety Instructions 2437089 Philips Hue LED pendant light 871951434336800 Hue White & Col. Amb. Ensis Built-in LED 79 W

Description

The Ensis pendant lamp combines functional light with ambient light with its slim appearance and up and down light. Use it as a single light or via the Hue Bridge in your smart lighting system.

This text is machine translated.

Features

  • Design-strong hanging lamp for the dining table with two integrated LED strips for lighting the table and the ceiling area, the coloring and control of both LED strips are individually, as well as jointly adjustable, combines functional as well as mood lighting (light directed at the dining table, as well as a skylight for a colorful, atmospheric ambience), Play with light and select one of 16 million colors in the Hue app to suit your mood, synchronize your light with music/films and games, two permanently installed Hue WACA LED strips are included in the delivery
  • Control via Bluetooth and Bridge

Scope of delivery

  • 1 integrated lamp incl. LED

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)