
1/13


LED strip
Built-in LED
Dimmable
20 W
230 V
Google Home
Alexa
n.rel.
Bidirectional (bi)
Yes
ZigBee
358 g
White
25000 h
LED (monochrome)
6500 K
1600 lm
Plastic
200 cm
0.4 cm
2 m
IP20
yes
Datasheet 2268877 Philips Hue LED strip 70342400 Lightstrip Plus Built-in LED 20 W
Datasheet 2268877 Philips Hue LED strip 70342400 Lightstrip Plus Built-in LED 20 W
User & Safety Instructions 2268877 Philips Hue LED strip 70342400 Lightstrip Plus Built-in LED 20 W