• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED strip 8721103089212 EEC: G (A - G) Flux Gradient Outdoor 30 W RGBICWW

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Philips hue flux gradient outdoor light strip, 10m, vibrant colors and ambience, chromasync™ color mixing, weatherproof, APP and voice control

  • Power rating (light bulbs)=30 W
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Protection class: II
  • Protection type IP67 (IP44 power supply)
  • Lumens: 3000 lm
  • Kelvin: 1000 - 20000
Product type

LED strip

Colour

RGBICWW

Light features

App-enabled

Dimmable

Flexible

30 W

Operating voltage

230 V

Google Home

Alexa

G (A - G)

Data exchange

Bidirectional (bi)

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

1370 g

Factory colour

White

25000 h

Bulb type

LED (monochrome)

Material

Plastic

Silicone

Length

10 m

IP44

IP67

Power supply (LOV)

mains-powered

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642501 Philips Hue LED strip 8721103089212 EEC: G (A - G) Flux Gradient Outdoor 30 W RGBICWW

Description

The Flux Light strip 10 meters long for your outdoor area is designed to add a lively, decorative atmosphere to backyards, terraces and porches. The Chromasync™ technology ensures precise color adjustment and smooth color gradients. Enjoy indirect, bright, real white light in each color nuance for a convenient outdoor lighting Different lighting scenes and dynamic effects create the perfect ambience for every moment in the open. Easy to install - attach the Lightstrip with the accompanying low-voltage power supply to a normal socket or integrated in the existing low-voltage setup. Control your lights easily via the award-winning Hue APP or via voice command from your preferred Smart home wizard.

This text is machine translated.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)