• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 31250000 LED (monochrome) EEC F (A - G) E14 Candle shape 5 W = 40 W Warm white (Ø x L) 35 mm x 106 m not dim

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips LED 31250000 LED (monochrome) E14 5 W = 40 W Warm white Candle shape

  • Power= 5 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

5 W

470 lm

40 W

Factory colour

White

Version

matte

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Length

106 m

(Ø)

35 mm

Content

1 pc(s)

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 35 mm x 106 m

not cloud-enabled

Colour consistency (SDCM)

6

Weight

40 g

Bulb shape

B35

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

470 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498190 Philips LED 31250000 LED (monochrome) EEC F (A - G) E14 Candle shape 5 W = 40 W Warm white (Ø x L) 35 mm x 106 m not dim

User & Safety Instructions

User & Safety Instructions 2498190 Philips LED 31250000 LED (monochrome) EEC F (A - G) E14 Candle shape 5 W = 40 W Warm white (Ø x L) 35 mm x 106 m not dim