• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 63253300 LED (monochrome) EEC D (A - G) E-27 25 W = 50 W Neutral white (Ø x H) 61 mm x 200 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips LED 63253300 LED (monochrome) E-27 25 W = 50 W Neutral white

  • Power= 25 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E-27

25 W

4200 lm

50 W

Colour

Neutral white

≙ power rating of a light bulb (range)

40 W - 59.9 W

4000 K

Colour temperature range

4000 K

No

50000 h

Circuits

50000

Operating voltage

60 V

Length

200 mm

(Ø)

61 mm

Content

1 pc(s)

Height

200 mm

D (A - G)

Energy consumption

28 kWh/1000h

Dim

(Ø x H) 61 mm x 200 mm

Operated via

CB

Colour rendering

740

Colour rendering index

70 Ra

Power range

20 W - 39.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2189168 Philips LED 63253300 LED (monochrome) EEC D (A - G) E-27 25 W = 50 W Neutral white (Ø x H) 61 mm x 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2189168 Philips LED 63253300 LED (monochrome) EEC D (A - G) E-27 25 W = 50 W Neutral white (Ø x H) 61 mm x 200 mm 1 pc(s)

Description

Philips TrueForce Road LED SON-T for the road sector offers a simple and quick to pay LED solution for replacing conventional SON-T/NAV-T lamps. The light distribution is almost identical to the conventional solution: The LEDs are placed at the same height as the burner of conventional SON-T/NAV-T lamps and thus make optimum use of the reflectors and optics of the existing lamp. The TrueForce Road is a plug & play solution and can be operated directly at the existing KVG/VVG, further changes to the lamp or the removal of the second device are not necessary. In addition, the TrueForce LED Road offers an increased safety level on roads, thanks to color reproduction of Ra 70 and white color temperature.

This text is machine translated.

Hints

When switching to TrueForce, it is important to check that the illuminance levels required by the regulations are met.