
Philips LED 76201801 LED (monochrome) EEC E (A - G) E-27 4.3 W = 40 W Neutral white (Ø x H) 6 cm x 10.6 cm 1 pc(s)

Highlights & Details
Philips LED 76201801 LED (monochrome) E-27 4.3 W = 40 W Neutral white
- Power= 4.3 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
4.3 W
470 lm
40 W
- Factory colour
Neutral white
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 - 4000 K
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
40 mA
- Length
10.6 cm
- (Ø)
6 cm
- Content
1 pc(s)
- Height
10.6 cm
E (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 6 cm x 10.6 cm
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material
Glass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299413 Philips LED 76201801 LED (monochrome) EEC E (A - G) E-27 4.3 W = 40 W Neutral white (Ø x H) 6 cm x 10.6 cm 1 pc(s)
Datasheet 2299413 Philips LED 76201801 LED (monochrome) EEC E (A - G) E-27 4.3 W = 40 W Neutral white (Ø x H) 6 cm x 10.6 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2299413 Philips LED 76201801 LED (monochrome) EEC E (A - G) E-27 4.3 W = 40 W Neutral white (Ø x H) 6 cm x 10.6 cm 1 pc(s)
Description
Features
- Immediately neutral white light (4000 K), as with conventional light bulbs / halogen lamps
- Low energy consumption - up to 90% energy saving in comparison to conventional bulbs
- Ideal combination of familiar bulb optics, high-quality glass design and neutral white light
- This text is machine translated.
Scope of delivery
- 1 lamp








































