
Philips LED 76331200 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.5 W = 40 W Warm white (Ø x H) 6 cm x 10.6 cm 1 pc(

Highlights & Details
Philips LED 76331200 LED (monochrome) E-27 4.5 W = 40 W Warm white Pear shape
- Power= 4.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.5 W
470 lm
40 W
- Factory colour
White
- Version
Crown silver
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
10.6 cm
- (Ø)
6 cm
- Content
1 pc(s)
- Height
10.6 cm
F (A - G)
- Dim
(Ø x H) 6 cm x 10.6 cm
- Weight
60 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
Documents & Downloads
Datasheet
Datasheet 2268971 Philips LED 76331200 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.5 W = 40 W Warm white (Ø x H) 6 cm x 10.6 cm 1 pc(
User & Safety Instructions
User & Safety Instructions 2268971 Philips LED 76331200 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.5 W = 40 W Warm white (Ø x H) 6 cm x 10.6 cm 1 pc(
Description
Features
- Immediately warm white light (2700 K), as with conventional incandescent lamps / halogen lamps; silver mirrored piston head for a pleasant, glare-free light; ideal for use in open lights; high color reproduction and immediate light when switched on; elegant design and high-quality materials
- This text is machine translated.
Scope of delivery
- 1 lamp






































