
Philips LED 76339800 LED (monochrome) EEC F (A - G) E14 Candle shape 4.3 W = 40 W Warm white (Ø x H) 3.5 cm x 9.7 cm 1 p

Highlights & Details
Philips LED 76339800 LED (monochrome) E14 4.3 W = 40 W Warm white Candle shape
- Power= 4.3 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.3 W
470 lm
40 W
- Factory colour
White
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
9.7 cm
- (Ø)
3.5 cm
- Content
1 pc(s)
- Height
9.7 cm
F (A - G)
- Dim
(Ø x H) 3.5 cm x 9.7 cm
- Weight
14 g
- Bulb shape
C35
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268868 Philips LED 76339800 LED (monochrome) EEC F (A - G) E14 Candle shape 4.3 W = 40 W Warm white (Ø x H) 3.5 cm x 9.7 cm 1 p
User & Safety Instructions
User & Safety Instructions 2268868 Philips LED 76339800 LED (monochrome) EEC F (A - G) E14 Candle shape 4.3 W = 40 W Warm white (Ø x H) 3.5 cm x 9.7 cm 1 p
Description
Features
- Immediately warm white light (2700 K), as with conventional incandescent lamps / halogen lamps; beautiful design and high quality; excellent life of up to 15,000 hours; immediately warm white light; ideal combination of familiar shapes and cozy light with the latest technology
- This text is machine translated.
Scope of delivery
- 1 lamp







































