
Philips LED 77377900 LED (monochrome) EEC F (A - G) E14 Reflector bulb 1.4 W = 25 W Warm white (Ø x L) 5 cm x 8.4 cm 1 p

Highlights & Details
Philips LED 77377900 LED (monochrome) E14 1.4 W = 25 W Warm white Reflector bulb
- Power= 1.4 W
- Total luminous flux= 105.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
1.4 W
105 lm
25 W
- Factory colour
Silver
- Radiation angle
0°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
8.4 cm
- (Ø)
5 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 5 cm x 8.4 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
32 g
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
105.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268939 Philips LED 77377900 LED (monochrome) EEC F (A - G) E14 Reflector bulb 1.4 W = 25 W Warm white (Ø x L) 5 cm x 8.4 cm 1 p
User & Safety Instructions
User & Safety Instructions 2268939 Philips LED 77377900 LED (monochrome) EEC F (A - G) E14 Reflector bulb 1.4 W = 25 W Warm white (Ø x L) 5 cm x 8.4 cm 1 p
Description
Scope of delivery
- 1 lamp
- This text is machine translated.






































