
Philips LED 77383000 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 4.5 W = 60 W Warm white (Ø x L) 6.3 cm x 10.2 cm

Highlights & Details
Philips LED 77383000 LED (monochrome) E-27 4.5 W = 60 W Warm white Reflector bulb
- Power= 4.5 W
- Total luminous flux= 345.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.5 W
345 lm
60 W
- Factory colour
Silver
- Radiation angle
0°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
Yes
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
10.2 cm
- (Ø)
6.3 cm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 6.3 cm x 10.2 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
34 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
345.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268878 Philips LED 77383000 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 4.5 W = 60 W Warm white (Ø x L) 6.3 cm x 10.2 cm
User & Safety Instructions
User & Safety Instructions 2268878 Philips LED 77383000 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 4.5 W = 60 W Warm white (Ø x L) 6.3 cm x 10.2 cm
Description
Scope of delivery
- 1 lamp
- This text is machine translated.






































