
Philips LED 871951430859600 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 4.7 W = 65 W Warm white (Ø x H) 50 mm x 5

Highlights & Details
LED Classic Reflector
- wattage equals wattage: 4.7 W = 65 W
- Product lifespan approx: 15000 h
Technical specifications
- Product type
LED (monochrome)
GU10
4.7 W
460 lm
65 W
- Factory colour
Silver
- Version
clear
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
dimmable (Warm Glow)
3000 K
- Colour temperature range
3000 - 3000 K
Yes
15000 h
- Circuits
50000
- Operating voltage
230 V
- Current consumption
340 mA
- Length
54 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
54 mm
E (A - G)
- Dim
(Ø x H) 50 mm x 54 mm
- Rated luminous flux
460 lm
- Operated via
CB
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
48 g
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
460 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446544 Philips LED 871951430859600 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 4.7 W = 65 W Warm white (Ø x H) 50 mm x 5
User & Safety Instructions
User & Safety Instructions 2446544 Philips LED 871951430859600 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 4.7 W = 65 W Warm white (Ø x H) 50 mm x 5
Description
This text is machine translated.
Features
- Continuous dimming without flickering
- Warmer light effect when dimming down
- Familiar shapes
- Comparable to classic incandescent and halogen lamps
Scope of delivery
- Philips classic LED reflector






































