
Philips LED 871951432395700 LED (monochrome) EEC D (A - G) E-27 Globe shape 6 W = 60 W Warm white (Ø x H) 95 mm x 137 mm

Highlights & Details
Philips LED 871951432395700 LED (monochrome) E-27 6 W = 60 W Warm white Globe shape
- Power= 6 W
- Colour temperature= 2200 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
6 W
60 W
- Factory colour
Clear
- Version
clear
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
dimmable (Dim to Warm)
2200 K
- Colour temperature range
2200 - 2700 K
Yes
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
55 mA
- Length
137 mm
- (Ø)
95 mm
- Content
1 pc(s)
- Height
137 mm
D (A - G)
- Dim
(Ø x H) 95 mm x 137 mm
- Rated luminous flux
810 lm
- Operated via
CB
- Colour rendering
922
- Colour rendering index
90 Ra
- Weight
60 g
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446569 Philips LED 871951432395700 LED (monochrome) EEC D (A - G) E-27 Globe shape 6 W = 60 W Warm white (Ø x H) 95 mm x 137 mm
User & Safety Instructions
User & Safety Instructions 2446569 Philips LED 871951432395700 LED (monochrome) EEC D (A - G) E-27 Globe shape 6 W = 60 W Warm white (Ø x H) 95 mm x 137 mm
Description
This text is machine translated.
Features
- Continuous dimming without flickering
- Warmer light effect when dimming down
- Familiar shapes
- Comparable to classic incandescent and halogen lamps
Scope of delivery
- Philips LED classic Warm Glow lamp





































