• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Amigo Ceiling fan 20 W, 42 W (Ø x H) 490 mm x 137 mm Glitter effect incl. lighting, Dimmable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amigo Flat fan Ceiling IR RD 20W+42W SP

  • Light color 3000 K - 6500 K (warm white to cool white)
  • Brightness: 4400 lumens
  • Remotely controllable
  • 6-stage ventilation and timer function

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

(Ø)

490 mm

20 W

42 W

Case colour

Glitter effect

Fan features

incl. lighting

Dimmable

Dim

(Ø x H) 490 mm x 137 mm

Weight

1500 g

n.rel.

Speed levels

6

Factory colour

White

Bulb type

LED (monochrome)

Material

Plastic

Height

137 mm

IP20

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045753 Philips LED Amigo Ceiling fan 20 W, 42 W (Ø x H) 490 mm x 137 mm Glitter effect incl. lighting, Dimmable

Description

Fan and ceiling light with different ventilation levels and brightness, can be operated via remote control.
This ceiling fan with Philips LED light (included Remote control) combines adjustable light with a pleasant air flow. The slim lamp fits in every room. Thanks to the three SceneSwitch light settings, the perfect atmosphere can be created in each room.

All year round use
With modes for summer and winter you get the best settings to let the air circulate efficiently throughout the year.

Enjoy a pleasant breeze
With the Natural Breeze-Function, offers dynamic speed settings for the fan, you gives you a fresh breeze in every room of your house.

This text is machine translated.

Features

  • Ceiling lamp and fan for rooms up to approx. 20 m2
  • Ventilation and light can be controlled individually with remote control
  • 6 level ventilation with hidden rotor blades and timer function
  • Light color adjustable between 3000K to 6500K even with wall switch
  • Available in white or glitter finish and 49 cm or 59 cm diameter
  • Simple and secure to install

Scope of delivery

  • Ceiling fan Amigo
  • IR-remote control (incl. battery)
  • User manual.

More interesting products

(*All information is plus legal VAT)