
1/31


Flush mount light
GU10
RGBW
App control option
Dimmable
Swivelling
Selectable colour
5.7 W
5.7 W
230 V
Google Home
Alexa
n.rel.
1
Square
Bidirectional (bi)
Wireless
Yes
7 cm
10 cm
ZigBee
Aluminium
LED (monochrome)
350 lm
350 lm
Aluminium
9 cm
9 cm
IP20
mains-powered
yes
Datasheet 2160746 Philips LED Flush mount light 50551/48/P7 Centura GU10 5.7 W RGBW
Datasheet 2160746 Philips LED Flush mount light 50551/48/P7 Centura GU10 5.7 W RGBW
User & Safety Instructions 2160746 Philips LED Flush mount light 50551/48/P7 Centura GU10 5.7 W RGBW