• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Olas Ceiling fan 35 W incl. remote control, Dimmable

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips Olas LED ceiling lamp 24W with DC-fan 35W

  • Extra strong air flow up to 190m³/min for large rooms.
  • Dimmable LED light with adjustable white tones from warm to daylight.
  • Fixed rotor blades ensure even air distribution and high stability.
  • Whisper-quiet operation: The quiet DC motor (none other than 50 dB) does not interfere with sleep or focus; the stable ceiling mounting reduces shaking.

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

35 W

Air flow rate

190 m³/min

Wing colour

Brown

Fan features

incl. remote control

Dimmable

n.rel.

Rotor blades

3

Factory colour

White

Brown

Rating per bulb

24 W

Bulb type

LED (monochrome)

Built-in LED

Power supply (LOV)

mains-powered

Documents & Downloads

Datasheet

Datasheet 3740258 Philips LED Olas Ceiling fan 35 W incl. remote control, Dimmable

User & Safety Instructions

User & Safety Instructions 3740258 Philips LED Olas Ceiling fan 35 W incl. remote control, Dimmable

Description

The Philips Olas ceiling fan with fixed wings offers strong airflow, high-quality lighting and a classic-style design. With up to 190 m³/min air output and two airflow directions it provides fast cooling in summer and even air distribution in winter.
The particularly quiet motor (less than 50 dB) runs silently and reliably. The stable ceiling mounting as well as optimally balanced wings minimize vibrations, increase the safety and prevent ceiling cracks. The LED light also meets the highest requirements: Gentle dimming up to 5% and adjustable color temperature from 3000 K to 6500 K create the right atmosphere at any time.
Thanks to RF remote control, you can control the fan and light comfortably from any angle of your home. The Philips Olas combines powerful air current, flexible light control and a timeless design in a high-quality complete package.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)