• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED ProjectLine 8719514955295 LED panel 36 W Natural white White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Project line panel 36W 6060 40K OC

  • Power= 36 W
  • Total luminous flux= 3200 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

36 W

36 W

4000 K

Colour

Natural white

3200 lm

Total luminous flux

3200 lm

Radiation angle

120°

Protection class

II

IP20

Factory colour

White

Material

Metal

Weight

2390 g

Width

600 mm

Height

600 mm

Length

35 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2713898 Philips LED ProjectLine 8719514955295 LED panel 36 W Natural white White

User & Safety Instructions 2713898 Philips LED ProjectLine 8719514955295 LED panel 36 W Natural white White

Description

Reliable, energy-efficient professional LED panels. The ProjectLine panel lamps are energy-saving. They fit in standard size covers with visible support profile. This panel lamp is very well suited for working environments because of its extremely natural white light and its UGR-value (Unified Glar Rating) of 19. Low UGR values mean low glare. This results in pleasant workplace lighting and better overall productivity.

This text is machine translated.

Scope of delivery

  • Project line panel 36W 6060 40K OC
  • User manual.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)