• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED ProjectLine Wet room light LED (monochrome) LED 54 W Neutral white White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProjectLine moist 54W 40K W 150 IP65

  • Power= 54 W
  • Total luminous flux= 5400 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Wet room light

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

54 W

Length

1498 mm

54 W

Height

44.5 mm

Width

35.5 mm

4000 K

Colour

Neutral white

5400 lm

Total luminous flux

5400 lm

IP65

Factory colour

White

Material

Plastic

Weight

360 g

Dim

(L x W x H) 1498 x 35.5 x 44.5 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890883 Philips LED ProjectLine Wet room light LED (monochrome) LED 54 W Neutral white White

Description

Robust, moisture-proof lamp with power-saving LED for industrial use
Waterproof, robust LEDs for industrial use. ProjectLine wet room lights are robust (IK08) and protected from the penetration of dust and splash water from all directions (IP65). Wall mounting (horizontal), ceiling mounting and hanging installation are possible. Thanks to its high, warm-white luminous flux which is excellent for general lighting (work lighting), storage areas, garages and cellars.

This text is machine translated.

Features

  • Feed-through wiring

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)