• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Tylus 929004632201 Solar outdoor wall light ( + motion detector) LED (monochrome) 6 W White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips outdoor ultra-efficient solar Tylus safety light 6W, daylight and motion sensor, 5000 Kelvin, 1000 lumen, IP44, white

  • Power= 6 W Total luminous flux= 1000 lm Colour temperature= 5000 K Cool white

Technical specifications

Product type

Solar outdoor wall light ( + motion detector)

Operating voltage

4 V

Bulb type

LED (monochrome)

6 W

5000 K

Colour

Cool white

1000.00 lm

Total luminous flux

1000 lm

Protection class

III

IP44

Factory colour

White

Material

Plastic

Weight

840 g

Dim

(L x W x H) 171.00 x 154 x 164 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

154 mm

Height

164 mm

Length

171.00 mm

Depth

171 mm

Rechargeable

Yes

Documents & Downloads

Datasheet

Datasheet 3385014 Philips LED Tylus 929004632201 Solar outdoor wall light ( + motion detector) LED (monochrome) 6 W White

User & Safety Instructions

User & Safety Instructions 3385014 Philips LED Tylus 929004632201 Solar outdoor wall light ( + motion detector) LED (monochrome) 6 W White

User & Safety Instructions 3385014 Philips LED Tylus 929004632201 Solar outdoor wall light ( + motion detector) LED (monochrome) 6 W White

Conformity certificate

Conformity certificate 3385014 Philips LED Tylus 929004632201 Solar outdoor wall light ( + motion detector) LED (monochrome) 6 W White

Description

The ultra-efficient LED outdoor lights from Philips are designed for use in all weather conditions. Enjoy your outdoor stay with the outstanding power and durable quality of the Philips outdoor LED lights.

This text is machine translated.