• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips PH-30185600 LED (monochrome) EEC E (A - G) G9 Pin base 3.7 W Warm white extra 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips PH-30185600 LED (monochrome) G9 3.7 W Warm white extra Pin base

  • Power= 3.7 W
  • Warm white extra

Technical specifications

Product type

LED (monochrome)

G9

3.7 W

470 lm

Factory colour

White

Radiation angle

320°

Pin base

Colour

Warm white extra

No

15000 h

Circuits

50000

Operating voltage

230

Content

1 pc(s)

E (A - G)

Power range

2.5 W - 4.9 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524066 Philips PH-30185600 LED (monochrome) EEC E (A - G) G9 Pin base 3.7 W Warm white extra 1 pc(s)