• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips PHILIPS Replacement filter

1/10
Product type
Replacement filter
Height
50 mm
Dim
(W x H x D) 150 x 50 x 600 mm
Content
1 pc(s)
Depth
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips humidification filter FY2401/30 for humidification filter for HU4801, HU4803, HU4811 and HU4814, with improved filter, dark gray

  • Hygienic air humidificationImproved filter doubles service lifeAdequate water absorption and evaporation efficiencyHumidification filter for HU4801, HU4803, HU4811 and HU4814

Technical specifications

Product type

Replacement filter

Height

50 mm

Dim

(W x H x D) 150 x 50 x 600 mm

Content

1 pc(s)

Depth

600 mm

Width

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2527443 Philips PHILIPS Replacement filter

User & Safety Instructions

User & Safety Instructions 2527443 Philips PHILIPS Replacement filter

Description

The Philips humidifier filter provides adequate water absorption and evaporation efficiency

This text is machine translated.

Scope of delivery

  • Philips air humidification filter FY2401/30

More interesting products

(*All information is plus legal VAT)