• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Pocket Memo 388 Classic Analogue dictaphone Max. recording time 30 min Black incl wriststrap

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Pocket Memo 388 Classic Analogue dictaphone Max. recording time 30 min Black incl wriststrap

  • Automatic recording level provides the optimum recording level
  • Index-Ton at the briefing for easy file access
  • Professional editing via sliding switch
  • Turbo Wind function for quick access to each section of tape
  • LED for visual display of the recording status and with low battery status
  • Acoustic alarm signals for tape end and low battery for a secure recording
  • Voice activation function for hands free recording
  • Transport lock prevents accidental switching on
  • Dimensions: 6.3 x 12.8 x 2.5 cm (W x H x D)
  • Diktierkassette Type: mini cassette LFH0005
  • Backup power supply type: Battery
  • With LED-display
  • With earpiece connection
  • With connection for an external microphone

Technical specifications

Product type

Analogue dictaphone

Max. recording time

30 min

Recording time (max.) (details)

2 x 15 min.

Recording type

analogue

Features

incl wriststrap

Interfaces

Microphone input

Headphone input

Index holes

Yes

Factory colour

Black

Power supply

AA battery (2x), included

Width

63 mm

Height

128 mm

Depth

25 mm

Dim

(W x H x D) 63 x 128 x 25 mm

Weight

120 g

Recording format / duration

30 min

Weight, information

without batteries

Storage medium

Mini cassette

Wireless charging

No

Delivery includes

inkl. Handschlaufe

Product type description

Pocket Memo® 388 Classic

Promotional item type

Diktiergerät Pocket Memo® 388 Classic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1554675 Philips Pocket Memo 388 Classic Analogue dictaphone Max. recording time 30 min Black incl wriststrap

User & Safety Instructions

User & Safety Instructions 1554675 Philips Pocket Memo 388 Classic Analogue dictaphone Max. recording time 30 min Black incl wriststrap

Description

Mobility and flexibility are essential in today's fast-paced business world. The Philips Pocket Memo dictation machine gives you the freedom to work wherever and whenever you want. The priority index tone shows urgent document. Your urgent work can be done first. The alarm sounds for tape end and low battery ensures that no dictation non-wishes will be interrupted. The Index-Ton at the briefing indicates the beginning of each document and the number of shots. Easy and fast editing files with the convenient sliding switch. This has a fast response and was designed for a single-handed operation. The Turbo Wind function enables you within just a few seconds to jump to any desired band section. This saves you valuable time. The Status LED indicates a low battery as well as the recording status. The alarm sounds for tape end and low battery ensures that no dictation non-wishes will be interrupted. Voice activated recording is a convenient feature for hands-free dictation. If this is activated, the recording starts automatically as soon as you start with the talk. The Recording ends automatically after they have ceased to speak, and starts automatically again when you begin again, with the talk. When the transport lock is protected against accidental operation your dictation machine.

This text is machine translated.

Features

  • Analogue Dictaphone

Hints

Suitable cassettes: mini cassette LFH0005 (2 x 15 min)

What kind of Dictaphones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.