• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Projector NeoPix 150 LCD 250 ANSI lumen 1920 x 1080 Full HD

1/22
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Projector NeoPix 150 LCD

  • ANSI lumen: 250 ANSI lumen
  • Contrast ratio (dyn): 1000 : 1

Technical specifications

  • Light source LED
  • Throw ratio: 1.2:1
  • Focus adjustment: Manual
  • Automatic keystone correction
Product type

Projector

Technology

LCD

Range of use

Home projector

Standard resolution

1920 x 1080 Full HD

Video modes

1080p

ANSI lumen

250 ANSI lumen

Contrast ratio (dyn)

1000 : 1

Image format

16:9

Max. bulb life

30000 h

No. of HDMI ports

1 x

Connections

HDMI

USB Type A

3.5 mm audio jack

Built-in Wi-Fi

Projection size

2 m

Dim

(W x H x D) 126 x 144 x 208 mm

Width

126 mm

Height

144 mm

Depth

208 mm

Weight

850 g

Factory colour

Black

Power consumption (standby)

0.5 W

Operating voltage

100 − 240 V/AC, 50/60 Hz, 1 A

Audio power (max.)

6 W

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

no

Screen mirroring

yes

Remote control included

no

Number of built-in speakers

2

Interactive

no

Headphone outputs

1

DC-in jack

yes

DVI port

no

USB 2.0 Type-A ports quantity

1

Built-in speaker(s)

yes

Full HD

yes

3D

no

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864289 Philips Projector NeoPix 150 LCD 250 ANSI lumen 1920 x 1080 Full HD

Description

Compact, versatile and impressive
Experience entertainment as never before with the NeoPix 150. Compact and designed in such a way that each room can be converted into your own personal cinema. The innovative 180 degree rotating stand allows effortless projection onto virtually any flat surface.

Stereo speakers
Experience premium sound quality with the two-speaker audio system for a truly exceptional audio experience. That's not enough for you? Simply connect your headphones or external speakers using the 3.5-mm audio jack.

Wireless screen mirroring
Connect your mobile devices such as tablets, smartphones or even computers wirelessly to mirror and share your content. The dual band (2.4 GHz and 5 GHz) makes your connection even more stable and faster for smoother playback.

LED light source
The high-quality LED light system delivers rich, vibrant colors with a lifespan of up to 30,000 hours. With an average usage of 4 hours per day, this projector can last for up to 20 years.

Full HD 1,080 P
Breathtaking entertainment with True Full HD 1080p – enjoy an unforgettable television experience with pin-sharp images, strong contrasts and crystal-clear text.

Up to 203 cm (80") screen size
Enjoy your favorite films, programs and much more on a breathtaking projection of up to 200 cm (80") – with pin-sharp images and rich details for a really impressive television experience.

Stand that can be rotated by 180 degrees
With the innovative stand rotating at 180 degrees you no longer need to watch television in the conventional way. This feature invites you to redefine the limits of your conversation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.