• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Projector NeoPix 160 LCD 250 ANSI lumen 1920 x 1080 Full HD

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Projector NeoPix 160 LCD

  • ANSI lumen: 250 ANSI lumen
  • Contrast ratio (dyn): 1000 : 1

Technical specifications

  • Light source LED
  • Throw ratio: 1.15:1
  • Focus adjustment: Auto
  • Automatic keystone correction
Product type

Projector

Technology

LCD

Range of use

Home projector

Standard resolution

1920 x 1080 Full HD

Video modes

1080p

ANSI lumen

250 ANSI lumen

Contrast ratio (dyn)

1000 : 1

Image format

16:9

Max. bulb life

30000 h

No. of HDMI ports

1 x

Connections

HDMI

USB Type A

3.5 mm audio jack

Projection size

2.55 m

Dim

(W x H x D) 207 x 147 x 171 mm

Width

207 mm

Height

147 mm

Depth

171 mm

Weight

1230 g

Factory colour

White

Operating voltage

100 - 240 V AC/50-60 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864290 Philips Projector NeoPix 160 LCD 250 ANSI lumen 1920 x 1080 Full HD

Description

Brilliant design, just for you!
Enjoy full HD 1080p with lively brightness and crystal-clear details in a breathtaking 100" cinema experience (254 cm). You can see pin-sharp pictures thanks to the intelligent auto-focus and digital Zoom. Stream immediately with the included Android TV.

Auto-focus and digital Zoom
Always in focus, effortless. With an intelligent auto-focus and a fluid digital zoom your picture is always sharp, clear and in perfect size.

Up to 254 cm (100") screen size
Enjoy your favorite films, programs and much more on a breathtaking projection of up to 254 cm (100") – with pin-sharp images and rich details for a really impressive television experience.

Google TV streaming device included
Google TV combines all your favorite streaming apps and personalized recommendations on an intuitive platform. With a user-friendly interface Google combines TV series, films and videos based on your television habits and proposes options of services like Netflix, Hulu, Disney+ and others, so that you can discover new favorites without scrolling endlessly.

Powerful integrated sound system
Experience premium sound quality with the 5-watt audio system for a truly exceptional audio experience. That's not enough for you? Simply connect your headphones or external speakers using the 3.5-mm audio jack.

Full HD 1,080 P
Breathtaking entertainment with True Full HD 1080p – enjoy an unforgettable television experience with pin-sharp images, strong contrasts and crystal-clear text.

LED light source
The high-quality LED light system delivers rich, vibrant colors with a lifespan of up to 30,000 hours. With an average usage of 4 hours per day, this projector can last for up to 20 years.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.