• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Projector NeoPix 250 LCD 250 ANSI lumen 1920 x 1080 Full HD

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Projector NeoPix 250 LCD

  • ANSI lumen: 250 ANSI lumen
  • Contrast ratio (dyn): 3000 : 1

Technical specifications

  • Light source LED
  • Throw ratio: 1.31:1
  • Focus adjustment: Auto
  • Trapezium correction: Portrait and landscape format
  • Bluetooth speaker connection: Yes
Product type

Projector

Technology

LCD

Range of use

Home projector

Standard resolution

1920 x 1080 Full HD

Video modes

1080p

ANSI lumen

250 ANSI lumen

Contrast ratio (dyn)

3000 : 1

Image format

16:9

Max. bulb life

30000 h

No. of HDMI ports

1 x

Connections

HDMI

USB 2.0 Type A

3.5 mm audio jack

Built-in Wi-Fi

Projection size

2 m

Dim

(W x H x D) 239 x 187.9 x 140.7 mm

Width

239 mm

Height

187.9 mm

Depth

140.7 mm

Weight

2.5 kg

Factory colour

White

Operating voltage

100 - 240 V AC/50-60 Hz

Bluetooth

5.0

Bluetooth

Yes

No. of USB A 2.0 ports

1 x

Audio power (max.)

6 W

Wi-Fi

Yes

UKCA

yes

Number of built-in speakers

2

DC-in jack

yes

Built-in speaker(s)

yes

Full HD

yes

Smart projector

yes

Built-in display

no

Smart TV

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864291 Philips Projector NeoPix 250 LCD 250 ANSI lumen 1920 x 1080 Full HD

Description

Brilliant, large screen – no matter where!
The Philips NeoPix 250 Smart redefines entertainment and has a 180 degree rotating base allowing you to project easily onto any flat surface.

Advanced image correction
The automatic vertical trapezium and 4-corner correction ensure that inclined and distorted images are a thing of the past and you see a perfectly proportional image, even if the device is not standing directly in front of the wall. The focus technology and digital zoom allow you to fine-tune to your needs, allowing you to set the projector at any distance.

Google TV streaming device included
Google TV combines all your favorite streaming apps and personalized recommendations on an intuitive platform. With a user-friendly interface Google combines TV series, films and videos based on your television habits and proposes options of services like Netflix, Hulu, Disney+ and others, so that you can discover new favorites without scrolling endlessly.

Wireless sound
Do you have wireless devices such as speakers, mouse, keyboard or other remote controls? Don't worry, thanks to the Bluetooth function you can easily connect with each of these accessories.

WLAN screen mirroring
Connect your mobile devices wirelessly to mirror and share your local content on tablets, smartphones or even computers. Videos on your smartphone? Don't worry, send via WLAN! (IOS, Android, Mac, and PC).

Full HD 1,080 P
Enjoy films and much more in Native Full HD 1080p sharpness and experience the finest details that can be lost at lower resolutions. The image remains lifelike and the displayed text crystal clear, if it is projected on walls, ceilings or more!

Advanced LED light source
The high-quality LED light system delivers rich, vibrant colors and lasts up to 30,000 hours. With an average usage of 4 hours per day, it lasts for 20 years. Moreover, the power consumption is much lower than with a conventional projector with lamp. This means that you get a larger screen and an impressive cinema experience from a great device!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.