• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips TL 80W/10-R SLV/25 UV light bulb G13 80 W Requires separate ballast, Requires separate ignitor

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 80 W
  • 1514.2 mm

Technical specifications

Product type

UV light bulb

G13

80 W

Length

1514.2 mm

Features

Requires separate ballast

Requires separate ignitor

Rod shape

(Ø)

40.5 mm

Mercury content

13 mg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825660 Philips TL 80W/10-R SLV/25 UV light bulb G13 80 W Requires separate ballast, Requires separate ignitor

Description

Low pressure mercury-vapor discharge lamp

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.