• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips TL-D 18W BLB 1SL/25 UV light bulb G13 18 W Requires separate ignitor

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 18 W
  • 604 mm

Technical specifications

Product type

UV light bulb

G13

18 W

Length

604 mm

Features

Requires separate ignitor

Rod shape

(Ø)

28 mm

Mercury content

5 mg

Type

Black light lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825661 Philips TL-D 18W BLB 1SL/25 UV light bulb G13 18 W Requires separate ignitor

Description

TL-D Blacklight Blue black light lamps with 26 mm tube diameter are low-pressure mercury vapor lamps. Its inner shell is coated with fluorescent powder, which emits UV radiation and thus achieves luminescence effects.

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.