• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips WT120C G2 #40930200 LED wet room light

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Lighting LED wet room light 840 WT120C G2 #40930200

Technical specifications

  • Width 80 mm
  • Number of pins: 5
  • Protection class (IP) IP65
  • Protection class: I
  • Impact strength: IK08
  • Housing material: Plastic
  • Length: 1515 mm
  • Nominal voltage 220..240 V
  • Connection type: Plug-in terminal
  • Voltage type AC
  • Bulb: LED not replaceable
  • Radiation angle: Extremely wide radiation >80°
  • Operating device: LED operating device current-controlled
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Height/depth 76 mm
  • Type of wiring: With through wiring
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: Grey
  • With operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light distribution: Symmetric
  • Light emission: Direct
  • Max. System power 60 W
  • Rated light current according to IEC 62722-2-1: 8000 lm
  • Installation height/depth 1530 mm
  • Coverage of lights possible with heat insulation material: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Cover material: Textured plastic
  • Design of grid: Without
  • Light distributor: Diffuser lens/-optic/-panel
  • Rated ambient temperature according to IEC62722-2-1: -20..35°C.
  • Suitable for emergency light: No.
  • With air vents: No.
  • Light output 133 lm/W
  • Power factor 0.9
  • Conductor cross-section: 2.5 mm²
  • Socket: B15d
  • Filament testing according to IEC 60695-2-11:850°C - 30 s.
  • Lamp with limited surface temperature ""D-sign"": Yes
Product type

LED wet room light

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549898 Philips WT120C G2 #40930200 LED wet room light

Description

Meets the CoreLine promise Innovative, easy to install and high quality.The lamps can replace conventional lamps with fluorescent lamps from 18W to 58W. With its sleek and modern design, it continues to preserve its well-known and respected architecture. The installation is quick and easy owing to the well thought out design. The CoreLine moist room lamp offers a better light distribution for a simple and effective lighting. Interact Ready lights with built-in wireless lighting control are also available in this range and can be used with Interact gateways, sensors and software.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?