• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0719090 Continuity White 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • UK 2,5 N WH

Technical specifications

Packaging type

Piece

Product type

Continuity

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

2

Factory colour

White

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

0719090

Content

50 pc(s)

Type

UK 2,5 N WH

Dim

(W x H x D) 5.2 x 42.5 x 42 mm

Width

5.2 mm

Height

42.5 mm

Flammability rating

V2

Depth

42 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558635 Phoenix Contact 0719090 Continuity White 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3558635 Phoenix Contact 0719090 Continuity White 50 pc(s) Piece