• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800052 EMT (50X26)R Device markers Fitting type: Adhesive Writing area: 50 x 26 mm White No. of markers

Product type
Device markers
Fitting type
Adhesive
Writing area length
50 mm
Writing area width
26 mm
Type
EMT (50X26)R
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EMT (50X26)R

Product type

Device markers

Fitting type

Adhesive

Writing area length

50 mm

Writing area width

26 mm

Writing area

50 x 26 mm

Material

Polyester

Suited for series

Siemens ET 200SP

Features

Printable

Halogen-free

Silicone-free

Smearproof

Series

EMT

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

White

No. of markers

500

Labels per sheet

500

Content

500 pc(s)

Documents & Downloads

Datasheet

Datasheet 2616918 Phoenix Contact 0800052 EMT (50X26)R Device markers Fitting type: Adhesive Writing area: 50 x 26 mm White No. of markers

User & Safety Instructions

User & Safety Instructions 2616918 Phoenix Contact 0800052 EMT (50X26)R Device markers Fitting type: Adhesive Writing area: 50 x 26 mm White No. of markers

Information

Information 2616918 Phoenix Contact 0800052 EMT (50X26)R Device markers Fitting type: Adhesive Writing area: 50 x 26 mm White No. of markers

Description

Snap-in marker, for marking Siemens controllers

This text is machine translated.

Scope of delivery

  • 1 roll á 500 individual markers = 500 markers

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?