• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800240 EMLC (25X8)R YE Device markers Fitting type: Adhesive Writing area: 25 x 8 mm Yellow No. of mark

Product type
Device markers
Fitting type
Adhesive
Writing area length
25 mm
Writing area width
8 mm
Type
EMLC (25X8)R YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EMLC (25X8)R YE

Product type

Device markers

Fitting type

Adhesive

Writing area length

25 mm

Writing area width

8 mm

Writing area

25 x 8 mm

Material

Polyamide

Suited for series

Devices and appliances

Universal usage

Features

Silicone-free

Smearproof

Halogen-free

Printable

Series

EMLC

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Yellow

No. of markers

2500

Labels per sheet

2500

Content

2500 pc(s)

Documents & Downloads

Datasheet

Datasheet 2616922 Phoenix Contact 0800240 EMLC (25X8)R YE Device markers Fitting type: Adhesive Writing area: 25 x 8 mm Yellow No. of mark

User & Safety Instructions

User & Safety Instructions 2616922 Phoenix Contact 0800240 EMLC (25X8)R YE Device markers Fitting type: Adhesive Writing area: 25 x 8 mm Yellow No. of mark

Information

Information 2616922 Phoenix Contact 0800240 EMLC (25X8)R YE Device markers Fitting type: Adhesive Writing area: 25 x 8 mm Yellow No. of mark

Description

Tissue label, roll, yellow, unlabeled, labeled with: ThermoMark R, ThermoMark X, ThermoMark S, mounting type: Adhesive, lettering field size: 25 x 8 mm

This text is machine translated.

Scope of delivery

  • 1 roll á 2500 single marker = 2500 markers

What kind of Cable Labelling Kits are you looking for?