• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800344 EMLS (20X20)R SR Device markers Fitting type: Adhesive Writing area: 20 x 20 mm Silver No. of ma

Product type
Device markers
Fitting type
Adhesive
Writing area length
20 mm
Writing area width
20 mm
Type
EMLS (20X20)R SR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EMLS (20X20)R SR

Product type

Device markers

Fitting type

Adhesive

Writing area length

20 mm

Writing area width

20 mm

Writing area

20 x 20 mm

Material

Polyester

Suited for series

Devices and appliances

Features

with protective coating

Smearproof

Halogen-free

Printable

Series

EMLS

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Silver

No. of markers

1000

Labels per sheet

1000

Content

1000 pc(s)

Documents & Downloads

Datasheet

Datasheet 2616964 Phoenix Contact 0800344 EMLS (20X20)R SR Device markers Fitting type: Adhesive Writing area: 20 x 20 mm Silver No. of ma

User & Safety Instructions

User & Safety Instructions 2616964 Phoenix Contact 0800344 EMLS (20X20)R SR Device markers Fitting type: Adhesive Writing area: 20 x 20 mm Silver No. of ma

Information

Information 2616964 Phoenix Contact 0800344 EMLS (20X20)R SR Device markers Fitting type: Adhesive Writing area: 20 x 20 mm Silver No. of ma

Description

Safety label with special adhesive, roll, silver, unlabeled, can be labeled with: ThermoMark R, ThermoMark X, ThermoMark S, mounting type: Adhesive, size of writing field: 20 x 20 mm

This text is machine translated.

Scope of delivery

  • 1 roll á 1000 single marker = 1000 markers

What kind of Cable Labelling Kits are you looking for?