• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800410 WMS 6,4 (30X10)R YE Heatshrink marker Fitting type: Slide-on Writing area: 30 x 10 mm Yellow No.

1/2
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
30 mm
Writing area width
10 mm
Type
WMS 6,4 (30X10)R YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-assembled heat-shrink tubing 3:1

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Type

WMS 6,4 (30X10)R YE

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

30 mm

Writing area width

10 mm

Writing area

30 x 10 mm

Material

Polyolefin

Features

Printable

Smearproof

Series

WMS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

2.10 mm

Suitable for outside Ø (max.)

6.40 mm

Factory colour

Yellow

No. of markers

500

Halogen-free

Yes

Content

500 pc(s)

Documents & Downloads

Datasheet

Datasheet 2616915 Phoenix Contact 0800410 WMS 6,4 (30X10)R YE Heatshrink marker Fitting type: Slide-on Writing area: 30 x 10 mm Yellow No.

User & Safety Instructions

User & Safety Instructions 2616915 Phoenix Contact 0800410 WMS 6,4 (30X10)R YE Heatshrink marker Fitting type: Slide-on Writing area: 30 x 10 mm Yellow No.

Description

Scope of delivery

  • 1 roll 500 markers
  • This text is machine translated.

What kind of Cable Labelling Kits are you looking for?